• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview MO-SFP-H10GB-CU3M SFP+ Cable 3 m Black 1 pc(s)

Product type
Cable
Connection type
SFP+
Cable length
3 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lanview MO-SFP-H10GB-CU3M InfiniBand/glass-fiber cable 3 m SFP+ black

  • Wire cross section 3 m
  • SFP+
  • SFP+
  • 10 Gbps
  • Black

Technical specifications

  • Data transfer rate 10 Gbps
Product type

Cable

Connection type

SFP+

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

Black

Cable use

Networks

Version

Cable

Weight

130 g

#####InfiniBand-Protokoll

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849590 Lanview MO-SFP-H10GB-CU3M SFP+ Cable 3 m Black 1 pc(s)

Description

Micro-Optics products offer seamless connectivity for all your current and future network hardware requirements.

This text is machine translated.

Features

  • 100% Cisco compatible

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.