• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 00008979 DIN connector M27 5 pc(s)

Image similar
Product type
DIN connector
Thread size
M27
Type
202050AF+40250126 KOMBINATION RUNDSTVB.
Manufacturer part #
00008979
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

202050AF+40250126 KOMBINATION RUNDSTVB.

Product type

DIN connector

Manufacturer part #

00008979

Thread size

M27

Content

5 pc(s)

Connection

Socket

Terminal Ø (max.)

16 mm

Clamp Ø

6.5 mm

Documents & Downloads

Datasheet

Datasheet 3475921 LAPP 00008979 DIN connector M27 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3475921 LAPP 00008979 DIN connector M27 5 pc(s)

Description

202050AF+40250126 COMBINATION ALL-ROUND CONNECTOR Coupling casing; M 27; N-coded; socket; number of contacts: 26; for cross-section (min./max.): 0.08mm² - 1,0mm²; clamping range (min./max.): 6.5mm - 16mm

This text is machine translated.