• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0021836/500 Connection cable 4 x 50 mm² 500 m

1/2
Image similar
Product type
Connection cable
No. of leads
4 x
Cross section (each core)
50 mm²
Content
500 m
Cross section
4 x 50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of leads

4 x

Cross section (each core)

50 mm²

Cross section

4 x 50 mm²

Outside Ø

36.2 mm

Content

500 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Manufacturer part #

0021836/500

Type

ÖLFLEX® ROBUST 200 4G50

50 mm²

Other

Colour

750 V

Black

Copper

Other

Class 5 = flexible

-50-80 °C

450 V

4

36.2 mm

TRUE

FALSE

FALSE

Bare

362.0 mm

144.8 mm

Polypropylene (PP)

Other

Round

TRUE

Documents & Downloads

Datasheet

Datasheet 3521502 LAPP 0021836/500 Connection cable 4 x 50 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3521502 LAPP 0021836/500 Connection cable 4 x 50 mm² 500 m

Description

ÖLFLEX ® ROBUST 200 4G50 connection cable; 4G50; U0/U: 450/750 V; TPE; wire identification: Colours; flexible

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.