• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0022607 Data transfer cable 1 pc(s)

Product type
Data transfer cable
No. of leads
7 x
Cable features
Round
Outside Ø
6.4 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

No. of leads

7 x

Cable features

Round

Outside Ø

6.4 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

25.6

Bend radius (no. of ODs for flexible installation)

96

Halogen-free

No

Manufacturer part #

0022607

Insulation material

Polyvinyl chloride

Wire ID code

Colour

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

0022607

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819367 LAPP 0022607 Data transfer cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819367 LAPP 0022607 Data transfer cable 1 pc(s)

Description

Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range. For use in control, regulation and measurement circuits. For fixed installation and occasional movement. For use in dry and damp rooms. UL/CSA certification according to technical specifications allows the product to be used in the North American area. Multi-certification product enables universal use, reduces the number of parts and saves logistics costs. Compact design allows for small external diameter despite high core numbers With robust, flexible and resistant PVC-outer sheath.

This text is machine translated.