• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0026634/500 Drag chain cable ÖLFLEX® FD 90 1 G 240 mm² Black 500 m

EAN:
Part number:
Item no:
1/2
Product type
Drag chain cable
No. of leads
1 G
Cross section (each core)
240 mm²
Cable features
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 90
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 90

No. of leads

1 G

Cross section (each core)

240 mm²

Cross section

1 G 240 mm²

Cable features

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

31.6 mm

Factory colour

Black

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Sold per metre

No

Manufacturer part #

0026634/500

Insulation material

PVC

Type

ÖLFLEX® FD 90 1G240

Documents & Downloads

Datasheet

Datasheet 3388505 LAPP 0026634/500 Drag chain cable ÖLFLEX® FD 90 1 G 240 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3388505 LAPP 0026634/500 Drag chain cable ÖLFLEX® FD 90 1 G 240 mm² Black 500 m

Description

ÖLFLEX® FD 90 1G240 single wire; 1G240; green-yellow; core-line; U0/U: 0,6/1 kV; PVC; UL recognized; drag chain

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.