
1/2
Image similar
Data transfer cable
UNITRONIC® FD CY
2 x
0.34 mm²
2 x 0.34 mm²
Shielded
5 mm
Grey
1000 m
Yes
No
Yes
0027440/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® FD CY 2x0,34
FALSE
0.34 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
2
FALSE
FALSE
5.3 mm
FALSE
Bare
21.2 mm
Other
Other
Round
FALSE
Datasheet 3351246 LAPP 0027440/1000 Data transfer cable UNITRONIC® FD CY 2 x 0.34 mm² Grey 1000 m
User & Safety Instructions 3351246 LAPP 0027440/1000 Data transfer cable UNITRONIC® FD CY 2 x 0.34 mm² Grey 1000 m
The necessary accessories are required to use the article as described.