
1/2
Image similar
Data transfer cable
UNITRONIC® FD
25 x
0.34 mm²
25 x 0.34 mm²
Suitable for drag chains
11 mm
Grey
1000 m
3
5
No
No
0027878/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® FD 25x0,34
FALSE
0.34 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
25
FALSE
FALSE
11.9 mm
FALSE
Bare
59.5 mm
59.5 mm
35.7 mm
Other
Other
Round
FALSE
Datasheet 3351053 LAPP 0027878/1000 Data transfer cable UNITRONIC® FD 25 x 0.34 mm² Grey 1000 m
User & Safety Instructions 3351053 LAPP 0027878/1000 Data transfer cable UNITRONIC® FD 25 x 0.34 mm² Grey 1000 m
The necessary accessories are required to use the article as described.