• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0028340/50 Data transfer cable UNITRONIC® LiYY Grey 50 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
40 x
Cable type
UNITRONIC® LiYY
Outside Ø
12 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

40 x

Outside Ø

12 mm

Factory colour

Grey

Content

50 m

Halogen-free

No

Manufacturer part #

0028340/50

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYY 40x0,25

FALSE

0.25 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

40

FALSE

FALSE

12 mm

FALSE

Bare

Eca

120.0 mm

48.0 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3352062 LAPP 0028340/50 Data transfer cable UNITRONIC® LiYY Grey 50 m

User & Safety Instructions

User & Safety Instructions 3352062 LAPP 0028340/50 Data transfer cable UNITRONIC® LiYY Grey 50 m

Description

UNITRONIC® LiYY 40x0.25 Data cable low frequency; 40x0.25; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.