• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0028410/500 Data transfer cable UNITRONIC® LiYY 10 x 0.34 mm² Grey 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.34 mm²
Cable type
UNITRONIC® LiYY
Cross section
10 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

10 x

Cross section (each core)

0.34 mm²

Cross section

10 x 0.34 mm²

Outside Ø

7 mm

Factory colour

Grey

Content

500 m

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

0028410/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYY 10x0,34

FALSE

0.34 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

10

FALSE

FALSE

7.6 mm

FALSE

Bare

Eca

76.0 mm

30.4 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351896 LAPP 0028410/500 Data transfer cable UNITRONIC® LiYY 10 x 0.34 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 3351896 LAPP 0028410/500 Data transfer cable UNITRONIC® LiYY 10 x 0.34 mm² Grey 500 m

Description

UNITRONIC ® LiYY 10x0.34 data cable low frequency; 10x0.34; wire color code: DIN 47100; PVC; flexible

This text is machine translated.