• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0028516/50 Data transfer cable UNITRONIC® LiYY 16 x 0.5 mm² Grey 50 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
16 x
Cross section (each core)
0.5 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

16 x

Cross section (each core)

0.5 mm²

Cross section

16 x 0.5 mm²

Cable features

Flexible

Outside Ø

10 mm

Factory colour

Grey

Content

50 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

0028516/50

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® LiYY 16x0,5

FALSE

0.5 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

16

FALSE

FALSE

10.2 mm

FALSE

Bare

Eca

102.0 mm

40.8 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351939 LAPP 0028516/50 Data transfer cable UNITRONIC® LiYY 16 x 0.5 mm² Grey 50 m

User & Safety Instructions

User & Safety Instructions 3351939 LAPP 0028516/50 Data transfer cable UNITRONIC® LiYY 16 x 0.5 mm² Grey 50 m

Description

UNITRONIC® LiYY 16x0.5 Low frequency data cable; 16x0.5; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.