• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0028647/500 Data transfer cable UNITRONIC® FD P plus A 2 x 0.14 mm² Grey 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.14 mm²
Cable features
Suitable for drag chains
Cable type
UNITRONIC® FD P plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD P plus A

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Suitable for drag chains

Outside Ø

3 mm

Factory colour

Grey

Content

500 m

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

0028647/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® FD P plus A 2x0,14

TRUE

0.14 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-80 °C

2

FALSE

FALSE

3.7 mm

FALSE

FALSE

FALSE

Bare

Other

18.5 mm

18.5 mm

11.1 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351349 LAPP 0028647/500 Data transfer cable UNITRONIC® FD P plus A 2 x 0.14 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 3351349 LAPP 0028647/500 Data transfer cable UNITRONIC® FD P plus A 2 x 0.14 mm² Grey 500 m

Description

UNITRONIC® FD P plus A 2x0.14 data cable low frequency; 2X0.14; wire color code: DIN 47100; PUR; UL recognized; Drag chain

This text is machine translated.