
1/2
Image similar
Data cable
UNITRONIC® FD P plus A
5 x
0.25 mm²
5 x 0.25 mm²
Suitable for drag chains
5 mm
Grey
500 m
Yes
No
0028661/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD P plus A 5X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-80 °C
5
FALSE
FALSE
5 mm
FALSE
FALSE
FALSE
Bare
Other
25.0 mm
25.0 mm
15.0 mm
Other
Other
Round
FALSE
Datasheet 3357227 LAPP 0028661/500 Data cable UNITRONIC® FD P plus A 5 x 0.25 mm² Grey 500 m
User & Safety Instructions 3357227 LAPP 0028661/500 Data cable UNITRONIC® FD P plus A 5 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.