• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0028677/1000 Data transfer cable UNITRONIC® FD P plus A 6 x 0.14 mm² Grey 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
0.14 mm²
Cable features
Suitable for drag chains
Cable type
UNITRONIC® FD P plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD P plus A

No. of leads

6 x

Cross section (each core)

0.14 mm²

No. of leads (part 2)

6 x

Cross section

6 x 0.14 mm²

Cable features

Suitable for drag chains

Outside Ø

4 mm

Factory colour

Grey

Content

1000 m

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

0028677/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® FD P plus A 6x0,14

TRUE

0.14 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-80 °C

6

FALSE

FALSE

4.8 mm

FALSE

FALSE

FALSE

Bare

Other

24.0 mm

24.0 mm

14.4 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351351 LAPP 0028677/1000 Data transfer cable UNITRONIC® FD P plus A 6 x 0.14 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3351351 LAPP 0028677/1000 Data transfer cable UNITRONIC® FD P plus A 6 x 0.14 mm² Grey 1000 m

Description

UNITRONIC® FD P plus A 6X0.14 data cable low frequency; 6X0.14; wire color code: DIN 47100; PUR; UL recognized; Drag chain

This text is machine translated.