
1/2
Image similar
Data transfer cable
UNITRONIC® FD P plus A
12 x
0.14 mm²
12 x 0.14 mm²
Suitable for drag chains
5 mm
Grey
100 m
No
0028678/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD P plus A 12x0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-80 °C
12
FALSE
FALSE
5.9 mm
FALSE
FALSE
FALSE
Bare
Other
29.5 mm
29.5 mm
17.7 mm
Other
Other
Round
FALSE
Datasheet 3351343 LAPP 0028678/100 Data transfer cable UNITRONIC® FD P plus A 12 x 0.14 mm² Grey 100 m
User & Safety Instructions 3351343 LAPP 0028678/100 Data transfer cable UNITRONIC® FD P plus A 12 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.