
1/2
Image similar
Data transfer cable
UNITRONIC® FD P plus A
6 x
0.25 mm²
6 x 0.25 mm²
Suitable for drag chains
5 mm
Grey
500 m
3
5
No
No
0028679/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD P plus A 6x0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-80 °C
6
FALSE
FALSE
5.4 mm
FALSE
FALSE
FALSE
Bare
Other
27.0 mm
27.0 mm
16.2 mm
Other
Other
Round
FALSE
Datasheet 3351353 LAPP 0028679/500 Data transfer cable UNITRONIC® FD P plus A 6 x 0.25 mm² Grey 500 m
User & Safety Instructions 3351353 LAPP 0028679/500 Data transfer cable UNITRONIC® FD P plus A 6 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.