
1/2
Image similar
Data transfer cable
UNITRONIC® FD Li2YCY (TP) A
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Suitable for drag chains
6 mm
Black
1000 m
No
Yes
0031387/1000
Polyvinyl chloride
-40 °C
70 °C
1000 m
UNITRONIC® FD Li2YCY (TP) A BE 2X2X0,25
FALSE
0.25 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
6.6 mm
FALSE
Bare
Other
26.4 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3351278 LAPP 0031387/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 2 x 2 x 0.25 mm² Black 1000 m
User & Safety Instructions 3351278 LAPP 0031387/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 2 x 2 x 0.25 mm² Black 1000 m
The necessary accessories are required to use the article as described.