
1/2
Image similar
Data transfer cable
UNITRONIC® FD Li2YCY (TP) A
10 x
0.25 mm²
Yes (1)
5 x 2 x 0.25 mm²
Suitable for drag chains
8 mm
Black
100 m
4
No
Yes
0031390/100
Polyvinyl chloride
-40 °C
70 °C
100 m
UNITRONIC® FD Li2YCY (TP) A BE 5X2X0,25
FALSE
0.25 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
8.5 mm
FALSE
Bare
Other
34.0 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3351314 LAPP 0031390/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 5 x 2 x 0.25 mm² Black 100 m
User & Safety Instructions 3351314 LAPP 0031390/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 5 x 2 x 0.25 mm² Black 100 m
The necessary accessories are required to use the article as described.