
1/2
Image similar
Data transfer cable
UNITRONIC® FD Li2YCY (TP) A
12 x
0.25 mm²
Yes (1)
6 x 2 x 0.25 mm²
Shielded
8 mm
Black
100 m
No
Yes
0031391/100
Polyvinyl chloride
-40 °C
70 °C
100 m
UNITRONIC® FD Li2YCY (TP) A BE 6X2X0,25
FALSE
0.25 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
8.8 mm
FALSE
Bare
Other
35.2 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3351324 LAPP 0031391/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 6 x 2 x 0.25 mm² Black 100 m
User & Safety Instructions 3351324 LAPP 0031391/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 6 x 2 x 0.25 mm² Black 100 m
The necessary accessories are required to use the article as described.