• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0031404/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 1 x 2 x 0.5 mm² Black 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.5 mm²
Cable features
Suitable for drag chains
Cable type
UNITRONIC® FD Li2YCY (TP) A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD Li2YCY (TP) A

No. of leads

2 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

1 x 2 x 0.5 mm²

Cable features

Suitable for drag chains

Outside Ø

5 mm

Factory colour

Black

Content

1000 m

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

0031404/1000

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® FD Li2YCY (TP) A BE 1X2X0,5

FALSE

0.5 mm²

Other

Colour

Black

Copper

Polyvinyl chloride (PVC)

-40-70 °C

FALSE

FALSE

5.5 mm

FALSE

Bare

Other

22.0 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351271 LAPP 0031404/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 1 x 2 x 0.5 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3351271 LAPP 0031404/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 1 x 2 x 0.5 mm² Black 1000 m

Description

UNITRONIC® FD Li2YCY (TP) A BE 1X2x0.5 Low frequency data cable; 1X2x0.5; Wire color code: DIN 47100; PVC; shielded; UL recognized; drag chain

This text is machine translated.