
1/2
Image similar
Data transfer cable
UNITRONIC® FD Li2YCY (TP) A
0.5 mm²
Yes (1)
0 2 x 0.5 mm²
Suitable for drag chains
8 mm
Black
1000 m
4
No
Yes
0031406/1000
Polyvinyl chloride
-40 °C
70 °C
1000 m
UNITRONIC® FD Li2YCY (TP) A BE 3X2X0,5
FALSE
0.5 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
8.8 mm
FALSE
Bare
Other
35.2 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3351295 LAPP 0031406/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 0 2 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351295 LAPP 0031406/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 0 2 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.