
1/2
Image similar
Data transfer cable
UNITRONIC® FD Li2YCY (TP) A
8 x
0.5 mm²
Yes (1)
4 x 2 x 0.5 mm²
Shielded
Suitable for drag chains
Round
9 mm
Black
1000 m
4
Yes
No
Yes
0031407/1000
Polyvinyl chloride
-40 °C
70 °C
1000 m
UNITRONIC® FD Li2YCY (TP) A BE 4X2X0,5
FALSE
0.5 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
9.8 mm
FALSE
Bare
Other
39.2 mm
Polyethylene (PE)
Other
Round
FALSE
not relevant
Datasheet 3351305 LAPP 0031407/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 4 x 2 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351305 LAPP 0031407/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 4 x 2 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.