
1/2
Image similar
Data transfer cable
UNITRONIC® FD Li2YCY (TP) A
12 x
0.5 mm²
Yes (1)
6 x 2 x 0.5 mm²
Suitable for drag chains
11 mm
Black
1000 m
4
Yes
No
Yes
0031409/1000
Polyvinyl chloride
-40 °C
70 °C
1000 m
UNITRONIC® FD Li2YCY (TP) A BE 6X2X0,5
FALSE
0.5 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
11.3 mm
FALSE
Bare
Other
45.2 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3351328 LAPP 0031409/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 6 x 2 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351328 LAPP 0031409/1000 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 6 x 2 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.