
1/2
Image similar
Data transfer cable
UNITRONIC® RE-2Y(ST)YV
10 mm
Black
2000 m
No
0032448/2000
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® RE-2Y(ST)YV PIMF 2X2X0,5 BK
FALSE
0.5 mm²
Other
None
According to IEC/EN 60332-1-2
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
FALSE
FALSE
10 mm
FALSE
Bare
Eca
150.0 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3352158 LAPP 0032448/2000 Data transfer cable UNITRONIC® RE-2Y(ST)YV Black 2000 m
User & Safety Instructions 3352158 LAPP 0032448/2000 Data transfer cable UNITRONIC® RE-2Y(ST)YV Black 2000 m
The necessary accessories are required to use the article as described.