• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0032453/2000 Data transfer cable UNITRONIC® RE-2Y(ST)YV Black 2000 m

1/2
Image similar
Product type
Data transfer cable
Cable type
UNITRONIC® RE-2Y(ST)YV
Outside Ø
19 mm
Factory colour
Black
Content
2000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® RE-2Y(ST)YV

Outside Ø

19 mm

Factory colour

Black

Content

2000 m

Halogen-free

No

Manufacturer part #

0032453/2000

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® RE-2Y(ST)YV PIMF 16X2X0,5 BK

FALSE

0.5 mm²

Other

None

According to IEC/EN 60332-1-2

Black

Copper

Polyvinyl chloride (PVC)

-40-80 °C

FALSE

FALSE

19.1 mm

FALSE

Bare

Eca

286.5 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3352157 LAPP 0032453/2000 Data transfer cable UNITRONIC® RE-2Y(ST)YV Black 2000 m

User & Safety Instructions

User & Safety Instructions 3352157 LAPP 0032453/2000 Data transfer cable UNITRONIC® RE-2Y(ST)YV Black 2000 m

Description

UNITRONIC® RE-2Y(ST)YV PIMF 16X2X0.5 BK COMPUTER CABLE; 16X2X0.5; BLACK; PVC; SHIELDED; flexible

This text is machine translated.