• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0033307/100 Data transfer cable UNITRONIC® LiYD11Y 7 x 0.25 mm² Black 100 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
7 x
Cross section (each core)
0.25 mm²
Cable features
PUR coating
Cable type
UNITRONIC® LiYD11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYD11Y

No. of leads

7 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

7 x

Cross section

7 x 0.25 mm²

Cable features

PUR coating

Outside Ø

7 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

0033307/100

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

UNITRONIC® LiYD11Y 7x0,25

TRUE

0.25 mm²

Polyvinyl chloride (PVC)

Colour

Black

Copper

Polyurethane (PUR)

-40-80 °C

7

FALSE

FALSE

7.3 mm

FALSE

Bare

73.0 mm

43.8 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351835 LAPP 0033307/100 Data transfer cable UNITRONIC® LiYD11Y 7 x 0.25 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3351835 LAPP 0033307/100 Data transfer cable UNITRONIC® LiYD11Y 7 x 0.25 mm² Black 100 m

Description

UNITRONIC® LiYD11Y 7x0.25 Data cable low frequency; 7X0.25; Wire color code: DIN 47100; PUR; shielded; flexible

This text is machine translated.