
1/2
Image similar
Data transfer cable
UNITRONIC® LiYD11Y
18 x
9 mm
Black
500 m
No
0033318/500
Polyurethane
-40 °C
80 °C
UNITRONIC® LiYD11Y 18x0,25
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Colour
Black
Copper
Polyurethane (PUR)
-40-80 °C
18
FALSE
FALSE
9.7 mm
FALSE
Bare
97.0 mm
58.2 mm
Other
Other
Round
FALSE
Datasheet 3351831 LAPP 0033318/500 Data transfer cable UNITRONIC® LiYD11Y Black 500 m
User & Safety Instructions 3351831 LAPP 0033318/500 Data transfer cable UNITRONIC® LiYD11Y Black 500 m
The necessary accessories are required to use the article as described.