• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0034907/50 Data transfer cable UNITRONIC® LiYCY 7 x 1.5 mm² Grey 50 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
7 x
Cross section (each core)
1.5 mm²
Cable features
Shielded
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

7 x

Cross section (each core)

1.5 mm²

Cross section

7 x 1.5 mm²

Cable features

Shielded

Outside Ø

9 mm

Factory colour

Grey

Content

50 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

0034907/50

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

50 m

Type

UNITRONIC® LIYCY 7X1,5

FALSE

1.5 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

7

FALSE

FALSE

9.5 mm

FALSE

Bare

Eca

142.5 mm

57.0 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351808 LAPP 0034907/50 Data transfer cable UNITRONIC® LiYCY 7 x 1.5 mm² Grey 50 m

User & Safety Instructions

User & Safety Instructions 3351808 LAPP 0034907/50 Data transfer cable UNITRONIC® LiYCY 7 x 1.5 mm² Grey 50 m

Description

UNITRONIC® LIYCY 7x1.5 data cable low frequency; 7x1.5; wire color code: DIN 47100; PVC; shielded; flexible

This text is machine translated.