• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0035137/50 Data transfer cable UNITRONIC® LiYCY (TP) 25 x 2 x 0.14 mm² Grey 50 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
50 x
Cross section (each core)
0.14 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYCY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP)

No. of leads

50 x

Cross section (each core)

0.14 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

25 x 2 x 0.14 mm²

Cable features

Flexible

Outside Ø

12 mm

Factory colour

Grey

Content

50 m

Halogen-free

No

Shielded

Yes

Manufacturer part #

0035137/50

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

50 m

Type

UNITRONIC® LiYCY (TP) 25x2x0,14

FALSE

0.14 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

FALSE

FALSE

12.5 mm

FALSE

Bare

Eca

187.5 mm

75.0 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351396 LAPP 0035137/50 Data transfer cable UNITRONIC® LiYCY (TP) 25 x 2 x 0.14 mm² Grey 50 m

User & Safety Instructions

User & Safety Instructions 3351396 LAPP 0035137/50 Data transfer cable UNITRONIC® LiYCY (TP) 25 x 2 x 0.14 mm² Grey 50 m

Description

UNITRONIC ® LiYCY (TP) 25x2x0.14 low-frequency data cable; 25X2x0.14; Wire color code: DIN 47100; PVC; shielded; flexible

This text is machine translated.