• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0036435/750 Connection cable 750 m

1/2
Product type
Connection cable
Content
750 m
Outside Ø
46.5 mm
Nominal voltage
1000 V
Nominal voltage U0
600 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

Outside Ø

46.5 mm

Content

750 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Manufacturer part #

0036435/750

Type

ÖLFLEX® SERVO 2YSLCY-JB 4G95

Other

According to IEC/EN 60332-1-2

1 kV

Other

Polyvinyl chloride (PVC)

-40-70 °C

4

Colour

0.6 kV

46.5 mm

TRUE

697.5 mm

186.0 mm

Polyethylene (PE)

Other

Round

Documents & Downloads

Datasheet

Datasheet 3363606 LAPP 0036435/750 Connection cable 750 m

User & Safety Instructions

User & Safety Instructions 3363606 LAPP 0036435/750 Connection cable 750 m

Description

ÖLFLEX® SERVO 2YSLCY-JB 4G95 motor connection cable; 4G95; transparent; U0/U: 0,6/1 kV; PVC; shielded; flexible

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.