• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0036911/1000 Drag chain cable 2 x 0.5 mm² 1000 m

1/2
Product type
Drag chain cable
No. of leads
2 x
Cross section (each core)
0.5 mm²
Cross section
2 x 0.5 mm²
Outside Ø
9.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

No. of leads

2 x

Cross section (each core)

0.5 mm²

Cross section

2 x 0.5 mm²

Outside Ø

9.6 mm

Content

1000 m

Nominal voltage

30 V

Manufacturer part #

0036911/1000

Type

ÖLFLEX® SERVO FD 798CP 3x(2x0,14)+2x(0,5)

0.5 mm²

Other

Colour

30 V

Green

Copper

Polyurethane (PUR)

-50-90 °C

2

9.6 mm

FALSE

FALSE

FALSE

FALSE

Tinned

Other

72.0 mm

72.0 mm

38.4 mm

Polypropylene (PP)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3363734 LAPP 0036911/1000 Drag chain cable 2 x 0.5 mm² 1000 m

User & Safety Instructions

User & Safety Instructions 3363734 LAPP 0036911/1000 Drag chain cable 2 x 0.5 mm² 1000 m

Description

ÖLFLEX® SERVO FD 798CP 3x(2x0.14)+2x(0.5) encoder cable; (3x(2x0.14)+2x(0.5)); extended-line; 30 V; PUR; Shielded; UL recognized; Drag chain

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.