
1/2
Drag chain cable
5 x
0.5 mm²
5 x 0.5 mm²
7.6 mm
500 m
30 V
0036937/500
ÖLFLEX® SERVO FD 798CP (2x2x0,18+5x0,5)
0.5 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
5
7.6 mm
FALSE
FALSE
FALSE
Tinned
Other
57.0 mm
57.0 mm
30.4 mm
Polypropylene (PP)
Other
Round
not relevant
Datasheet 3363721 LAPP 0036937/500 Drag chain cable 5 x 0.5 mm² 500 m
User & Safety Instructions 3363721 LAPP 0036937/500 Drag chain cable 5 x 0.5 mm² 500 m
The necessary accessories are required to use the article as described.