
1/2
Drag chain cable
2 x
0.5 mm²
2 x 0.5 mm²
10.0 mm
500 m
30 V
0036946/500
ÖLFLEX® SERVO FD 798CP 3x(2x0,14)+(2x0,5)
0.5 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
-50-90 °C
2
10.0 mm
FALSE
FALSE
FALSE
Tinned
Other
75.0 mm
75.0 mm
40.0 mm
Polypropylene (PP)
Other
Round
Datasheet 3363732 LAPP 0036946/500 Drag chain cable 2 x 0.5 mm² 500 m
User & Safety Instructions 3363732 LAPP 0036946/500 Drag chain cable 2 x 0.5 mm² 500 m
The necessary accessories are required to use the article as described.