• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0036947/500 Drag chain cable 0.25 mm² 500 m

1/2
Product type
Drag chain cable
Cross section (each core)
0.25 mm²
Cross section
0.25 mm²
Outside Ø
9.0 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cross section (each core)

0.25 mm²

Cross section

0.25 mm²

Outside Ø

9.0 mm

Content

500 m

Nominal voltage

30 V

Manufacturer part #

0036947/500

Type

ÖLFLEX® SERVO FD 798 CP (5x2x0,25)

0.25 mm²

Colour

30 V

Green

Copper

Polyurethane (PUR)

-50-90 °C

9.0 mm

FALSE

FALSE

FALSE

Tinned

Other

67.5 mm

67.5 mm

36.0 mm

Polypropylene (PP)

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363715 LAPP 0036947/500 Drag chain cable 0.25 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3363715 LAPP 0036947/500 Drag chain cable 0.25 mm² 500 m

Description

ÖLFLEX® SERVO FD 798 CP (5x2x0.25) encoder cable; (5x2x0.25); extended line; 30 V; PUR; Shielded; UL recognized; Drag chain

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.