
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY
3 x
0.34 mm²
3 x 0.34 mm²
Shielded
5 mm
305 m
22
22
6
15
Yes
No
Yes
0044703/305
Polyvinyl chloride
-40 °C
80 °C
-40 °C
80 °C
305 m
UNITRONIC® LiYCY A 3X22AWG/7
FALSE
0.34 mm²
Polyvinyl chloride (PVC)
Colour
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
3
FALSE
FALSE
5.7 mm
FALSE
Tinned
Other
85.5 mm
34.2 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3351824 LAPP 0044703/305 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² 305 m
User & Safety Instructions 3351824 LAPP 0044703/305 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² 305 m
The necessary accessories are required to use the article as described.