• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0046908/500 Connection cable 2 x 1.5 mm² 500 m

1/2
Product type
Connection cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Outside Ø
8.4 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of leads

2 x

Content

500 m

Cross section (each core)

1.5 mm²

Outside Ø

8.4 mm

Manufacturer part #

0046908/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

2 x 1.5 mm²

Type

ÖLFLEX® HEAT 180 H05SS-F EWKF 2X1,5

1.5 mm²

Other

Colour

According to IEC/EN 60332-1-2

500 V

Black

Copper

Other

Class 5 = flexible

-50-180 °C

300 V

2

8.4 mm

FALSE

FALSE

TRUE

Tinned

126.0 mm

33.6 mm

Other

Rubber - silicone rubber (SIR)

Round

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388563 LAPP 0046908/500 Connection cable 2 x 1.5 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3388563 LAPP 0046908/500 Connection cable 2 x 1.5 mm² 500 m

Description

ÖLFLEX ® HEAT 180 H05SS-F EWKF 2x1.5 connection cable; 2X1.5; U0/U: 300/500 V; Silicon; Wire identification: Colours; -50°C - 180°C; flexible

This text is machine translated.