
Highlights & Details
LAPP 0048005 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.50 mm² Yellow Sold per metre
- -50 - +180 °C
- Finely wired copper conductor
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 180 SIF
- Outside Ø
2.10 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
0048005
- Factory colour
Yellow
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 SIF
- Cable type
HEAT 180 SIF
- Nominal voltage (details)
300/500 V
- Type
SINGLE WIRE OILFLEX® HEAT 180 SIF 1X0,5
- Cross section
1 x 5 mm²
- Bend radius
6 x Außen-Ø fest verlegt, 3 x Außen-Ø am Aderende, einmalig
- Temperature range
Firmly laid: -50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 603153 LAPP 0048005 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.50 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 603153 LAPP 0048005 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.50 mm² Yellow Sold per metre
Information
Information 603153 LAPP 0048005 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.50 mm² Yellow Sold per metre
Description
Typical areas of application:
Cabinets · Device/apparatus construction · Electromotor industry · Sauna and Solaria construction · Thermal- and heating elements · Lighting · Ventilator construction · Air-conditioning technology · Furnace construction · Generators -and Transformators construction.
Frequently Bought Together
(*All information is plus legal VAT)€ 4.25*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























