There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heat-resistant cable
1 x
Sold per metre
0.50 mm²
Fluorinated ethylene propylene
Heat-resistant
Flame-retardant
Oil-resistant
Acid-resistant
ÖLFLEX® HEAT 205 SC
1.44 mm
500 V
No
No
0082001
Black
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
100 m
Yes
300 V
2500 V
1 x 0.50 mm²
+205 °C
-100 °C
ÖLFLEX® HEAT 205 SC
HEAT 205 SC
600 V
HEAT 205 SC
1 x 5 mm²
4 x external dia., when permanently installed
firmly laid: -100 - +205 °C, short term: +220 °C
Datasheet 600110 LAPP 0082001 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 0.50 mm² Black Sold per metre
User & Safety Instructions 600110 LAPP 0082001 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 0.50 mm² Black Sold per metre
Information 600110 LAPP 0082001 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 0.50 mm² Black Sold per metre
€ 3.59*
The necessary accessories are required to use the article as described.