
Highlights & Details
HEAT 260 PTFE-Einzelader
- For the most extreme insets
- -190 - +260 °C
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.94 mm²
- Insulation material
Polytetrafluoroethylene (PTFE)
- Cable features
Heat-resistant
Oil-resistant
Acid-resistant
- Cable type
ÖLFLEX® HEAT 260 SC
- Outside Ø
2.42 mm
- Nominal voltage
500 V
- AWG max.
14
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
0106003
- Factory colour
Brown
- Core layout
Silver-plated copper wires
- Core layout
19 x 0.36 mm
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
3400 V
- Cross section
1 x 1.94 mm²
- Max. temperature range (fixed installation)
+260 °C
- Min. temperature range (fixed installation)
-190 °C
- Type
ÖLFLEX HEAT 260 SC 14/19 AWG BN
- Nominal voltage (details)
300/500 V
- Bend radius
Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
firmly laid: -190 - +260 °C, short term: +300 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037681 LAPP 0106003 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 1.94 mm² Brown 100 m
User & Safety Instructions
User & Safety Instructions 1037681 LAPP 0106003 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 1.94 mm² Brown 100 m
Description
ÖLFLEX® HEAT 260 SC single wires are used for wiring and connection in switchboards with higher heat formation, in measuring devices, oven, brick factories, heating devices, kitchen facilities and installations of chemical technology. An additional application area is, independent of high temperatures, the use in connection with highly aggressive medium. Excellent resistivity against acids, alkalies, solvents, synthetic liquidity, lacquers, petrol and oil.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




