• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0108001 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 5.26 mm² Black 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
5.26 mm²
Cable type
ÖLFLEX® HEAT 260 SC
Outside Ø
3.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HEAT 260 PTFE-Einzelader

  • For the most extreme insets
  • -190 - +260 °C
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

5.26 mm²

Insulation material

Polytetrafluoroethylene (PTFE)

Cable features

Heat-resistant

Oil-resistant

Acid-resistant

Cable type

ÖLFLEX® HEAT 260 SC

Outside Ø

3.40 mm

Nominal voltage

500 V

AWG max.

10

Packaged

Yes

Halogen-free

No

Manufacturer part #

0108001

Factory colour

Black

Core layout

Silver-plated copper wires

Core layout

37 x 0.50 mm

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

3400 V

Cross section

1 x 5.26 mm²

Max. temperature range (fixed installation)

+260 °C

Min. temperature range (fixed installation)

-190 °C

Type

ÖLFLEX HEAT 260 SC 10/37 AWG BK

Nominal voltage (details)

300/500 V

Bend radius

Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.

Temperature range

firmly laid: -190 - +260 °C, short term: +300 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037669 LAPP 0108001 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 5.26 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1037669 LAPP 0108001 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 5.26 mm² Black 100 m

Description

ÖLFLEX® HEAT 260 SC single wires are used for wiring and connection in switchboards with higher heat formation, in measuring devices, oven, brick factories, heating devices, kitchen facilities and installations of chemical technology. An additional application area is, independent of high temperatures, the use in connection with highly aggressive medium. Excellent resistivity against acids, alkalies, solvents, synthetic liquidity, lacquers, petrol and oil.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.