• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1023385/500 Servo lead ÖLFLEX® SERVO FD 7OCS 0.20 mm² 500 m

1/2
Image similar
Product type
Servo lead
Cross section (each core)
0.20 mm²
Cable features
PUR coating
Cable type
ÖLFLEX® SERVO FD 7OCS
Twisted pair cabling (part 1)
No (0)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

Cable type

ÖLFLEX® SERVO FD 7OCS

Cross section (each core)

0.20 mm²

Twisted pair cabling (part 1)

No (0)

No. of leads (part 2)

2 x

Cross section

0.20 mm²

Twisted pair cabling (yes/no)

Yes (1)

Cable features

PUR coating

Content

500 m

AWG (min.)

22

AWG max.

22

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1023385/500

Max. length sold by the metre

500 m

Type

ÖLFLEX® SERVO FD 7OCS 4G22AWG+(2x22AWG)+

73.5 mm

73.5 mm

49.0 mm

Round

Documents & Downloads

Datasheet

Datasheet 3350989 LAPP 1023385/500 Servo lead ÖLFLEX® SERVO FD 7OCS 0.20 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3350989 LAPP 1023385/500 Servo lead ÖLFLEX® SERVO FD 7OCS 0.20 mm² 500 m

Description

ÖLFLEX® SERVO FD 7OCS 4G22AWG+(2x22AWG)+ power line; 4G22AWG+(2x22AWG)+(4x0.20); extended line; U0/U: 300/300 V; PUR; shielded; UL recognized; drag chain

This text is machine translated.