• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1026604/500 Drag chain cable ÖLFLEX® FD 891 4 G 6 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
4 G
Cross section (each core)
6 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 891
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® FD 891

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 891

No. of leads

4 G

Cross section (each core)

6 mm²

Cross section

4 G 6 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

13.70 mm

Factory colour

Black

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1026604/500

Insulation material

PVC

Wire ID code

Black with white numbers according to VDE 0293-1

Insulation

PVC

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Type

ÖLFLEX FD 891 4G6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1034929 LAPP 1026604/500 Drag chain cable ÖLFLEX® FD 891 4 G 6 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1034929 LAPP 1026604/500 Drag chain cable ÖLFLEX® FD 891 4 G 6 mm² Black 500 m

Description

Oilflex ® FD 891-connection and control line for versatile applications in energy transfer chains with UL/CSA AWM certification. Areas of application: In power chains or mobile machine parts. Use in measurement, control and instrumentation circuits, flow and assembly tapes, production lines, machines of all kinds. Machine tools, plant engineering.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.