• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1026791/500 Connection cable 4 x 0.75 mm² 500 m

EAN:
Part number:
Item no:
1/2
Product type
Connection cable
No. of leads
4 x
Cross section (each core)
0.75 mm²
Content
500 m
Cross section
4 x 0.75 mm²
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of leads

4 x

Cross section (each core)

0.75 mm²

Cross section

4 x 0.75 mm²

Outside Ø

6.5 mm

Content

500 m

Nominal voltage

300 V

Nominal voltage U0

300 V

Manufacturer part #

1026791/500

Type

ÖLFLEX® CHAIN PN 4X0,75

0.75 mm²

Polyvinyl chloride (PVC)

Colour

300 V

Black

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

-40-90 °C

300 V

4

6.5 mm

FALSE

FALSE

Bare

Other

65.0 mm

65.0 mm

26.0 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3362661 LAPP 1026791/500 Connection cable 4 x 0.75 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3362661 LAPP 1026791/500 Connection cable 4 x 0.75 mm² 500 m

Description

ÖLFLEX® CHAIN PN 4x0.75 Connection cable; 4X0.75; Basic-Line; U0/U: 300/300 V; PVC; Wire identification: Colours; UL recognized; Drag chain

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.