• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1028303/100 Drag chain cable ÖLFLEX® FD 891 P 3 G 1.5 mm² Black 100 m

Image similar
Product type
Drag chain cable
No. of leads
3 G
Cross section (each core)
1.5 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 891 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® FD 891 P

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 891 P

No. of leads

3 G

Cross section (each core)

1.5 mm²

Cross section

3 G 1.5 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

8.40 mm

Factory colour

Black

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1028303/100

Insulation material

PVC

Wire ID code

Black with white numbers according to VDE 0293-1

Insulation

PVC

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

ÖLFLEX FD 891 P 3G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035200 LAPP 1028303/100 Drag chain cable ÖLFLEX® FD 891 P 3 G 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1035200 LAPP 1028303/100 Drag chain cable ÖLFLEX® FD 891 P 3 G 1.5 mm² Black 100 m

Description

Areas of application: In power chains or mobile machine parts, in the plant and machine tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.