Image similar



Drag chain cable
ÖLFLEX® FD 891 P
2 x
0.5 mm²
2 x 0.5 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
6.50 mm
Black
1000 m
500 V
300 V
4000 V
4
7.5
Yes
No
No
Yes
1028752/1000
PVC
Black with white numbers according to VDE 0293-1
PVC
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
-5 °C
+80 °C
-40 °C
+80 °C
ÖLFLEX FD 891 P 2X0,5
not relevant
Datasheet 1035179 LAPP 1028752/1000 Drag chain cable ÖLFLEX® FD 891 P 2 x 0.5 mm² Black 1000 m
User & Safety Instructions 1035179 LAPP 1028752/1000 Drag chain cable ÖLFLEX® FD 891 P 2 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.