• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030202/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.14 mm² Black 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.14 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

4 x

Cross section (each core)

0.14 mm²

Cross section

4 x 0.14 mm²

Cable features

Flexible

Outside Ø

3 mm

Factory colour

Black

Content

1000 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

Yes

Manufacturer part #

1030202/1000

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® LIYY 4X0,14 BK

TRUE

0.14 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

4

3.6 mm

36.0 mm

14.4 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3352072 LAPP 1030202/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.14 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3352072 LAPP 1030202/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.14 mm² Black 1000 m

Description

UNITRONIC® LIYY 4x0.14 BK Low frequency data cable; 4X0.14; Wire color code: DIN 47100; PVC; flexible

This text is machine translated.