
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
4 x
0.14 mm²
4 x 0.14 mm²
Flexible
3 mm
Black
500 m
4
10
Yes
No
1030202/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LIYY 4X0,14 BK
TRUE
0.14 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
3.6 mm
36.0 mm
14.4 mm
Other
Other
Datasheet 3352073 LAPP 1030202/500 Data transfer cable UNITRONIC® LiYY 4 x 0.14 mm² Black 500 m
User & Safety Instructions 3352073 LAPP 1030202/500 Data transfer cable UNITRONIC® LiYY 4 x 0.14 mm² Black 500 m
The necessary accessories are required to use the article as described.