
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
2 x
0.25 mm²
2 x 0.25 mm²
Flexible
3 mm
Black
1000 m
4
10
No
Yes
1030217/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LIYY 2X0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
3.8 mm
38.0 mm
15.2 mm
Other
Other
Datasheet 3351992 LAPP 1030217/1000 Data transfer cable UNITRONIC® LiYY 2 x 0.25 mm² Black 1000 m
User & Safety Instructions 3351992 LAPP 1030217/1000 Data transfer cable UNITRONIC® LiYY 2 x 0.25 mm² Black 1000 m
The necessary accessories are required to use the article as described.