• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030217/500 Data transfer cable UNITRONIC® LiYY 2 x 0.25 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cable features
Flexible
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

2 x 0.25 mm²

Cable features

Flexible

Outside Ø

3 mm

Factory colour

Black

Content

500 m

Sold per metre

Yes

Manufacturer part #

1030217/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LIYY 2X0,25 BK

TRUE

0.25 mm²

Polyvinyl chloride (PVC)

Black

Polyvinyl chloride (PVC)

-40-80 °C

2

3.8 mm

38.0 mm

15.2 mm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3351990 LAPP 1030217/500 Data transfer cable UNITRONIC® LiYY 2 x 0.25 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351990 LAPP 1030217/500 Data transfer cable UNITRONIC® LiYY 2 x 0.25 mm² Black 500 m

Description

UNITRONIC® LIYY 2x0.25 BK data cable low frequency; 2X0.25; wire color code: DIN 47100; PVC; flexible

This text is machine translated.