
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
5 x
0.25 mm²
5 x 0.25 mm²
UV-resistant
4 mm
Black
500 m
4
10
1030220/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYY 5x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
5
4.7 mm
47.0 mm
18.8 mm
Other
Other
Datasheet 3352106 LAPP 1030220/500 Data transfer cable UNITRONIC® LiYY 5 x 0.25 mm² Black 500 m
User & Safety Instructions 3352106 LAPP 1030220/500 Data transfer cable UNITRONIC® LiYY 5 x 0.25 mm² Black 500 m
The necessary accessories are required to use the article as described.