
1/2
Image similar
Data transfer cable
UNITRONIC® LiYY
10 x
0.25 mm²
10 x 0.25 mm²
UV-resistant
Flexible
PVC coating
6 mm
Black
500 m
4
10
Yes
1030224/500
Polyvinyl chloride
-40 °C
80 °C
-40 °C
80 °C
500 m
UNITRONIC® LiYY 10x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
10
6.8 mm
68.0 mm
27.2 mm
Other
Other
Datasheet 3351895 LAPP 1030224/500 Data transfer cable UNITRONIC® LiYY 10 x 0.25 mm² Black 500 m
User & Safety Instructions 3351895 LAPP 1030224/500 Data transfer cable UNITRONIC® LiYY 10 x 0.25 mm² Black 500 m
The necessary accessories are required to use the article as described.